SOT-23-6 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6 Top View
SOT-23-6

ADA4097-1BUJZ-RL7

DigiKey Part Number
505-ADA4097-1BUJZ-RL7TR-ND - Tape & Reel (TR)
505-ADA4097-1BUJZ-RL7CT-ND - Cut Tape (CT)
505-ADA4097-1BUJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4097-1BUJZ-RL7
Description
IC OPAMP GP 1 CIRCUIT TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4097-1BUJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
130 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
20 µV
Current - Supply
42µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,112
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.82000$4.82
10$4.17000$41.70
25$3.94320$98.58
100$3.63240$363.24
250$3.44604$861.51
500$3.31440$1,657.20
1,000$3.19041$3,190.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.03746$7,593.65
Manufacturers Standard Package