USD

56-LFCSP, CP-56 Exposed Pad
56-LFCSP, CP-56 Exposed Pad
56-LFCSP-VQ
AD9958BCPZ-REEL7
Digi-Key Part Number
AD9958BCPZ-REEL7TR-ND - Tape & Reel (TR)
AD9958BCPZ-REEL7CT-ND - Cut Tape (CT)
AD9958BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9958BCPZ-REEL7
Supplier
Description
IC DDS 500MHZ 10BIT 56LFCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Direct Digital Synthesis IC 10 b 500MHz 32 b Tuning 56-LFCSP-VQ (8x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
10 b
Tuning Word Width (Bits)
32 b
Voltage - Supply
1.71V ~ 1.96V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-VQ (8x8)
Master fclk
500MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

550 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
AD9958BCPZ-REEL7-ND
AD9958BCPZ-REEL7TR
Standard Package750