
AD9644BCPZ-155 | ||
---|---|---|
Digi-Key Part Number | AD9644BCPZ-155-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9644BCPZ-155 | |
Description | IC ADC 14BIT PIPELINED 48LFCSP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP-VQ (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 155M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204A | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD9644 |
Other Related Documents | What Is JESD204 and Why Should We Pay Attention to It? |
Featured Product | |
PCN Assembly/Origin | Mult Changes 09/Jun/2021 |
HTML Datasheet | AD9644 |
EDA Models | AD9644BCPZ-155 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991C3 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
6 | $120.74333 | $724.46 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2156-AD9644BCPZ-155 ANAANAAD9644BCPZ-155 |
Standard Package | 1 |