AD9522-0BCPZ-REEL7

DigiKey Part Number
AD9522-0BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9522-0BCPZ-REEL7
Description
IC CLOCK GENERATOR 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9522-0BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes
Input
CMOS, LVDS, LVPECL
Output
CMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
2:12, 2:24
Differential - Input:Output
Yes/Yes
Frequency - Max
2.95GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$24.08487$18,063.65
Manufacturers Standard Package