AD9467-200EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9467-200EBZ

Digi-Key Part Number
AD9467-200EBZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9467-200EBZ
Supplier
Description
BOARD EVAL FOR AD9467
Detailed Description
AD9467-200 series 16 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
200M
Data Interface
SPI
Input Range
2.5Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
AD9467-200
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN3A002H1E
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other NamesAD9467200EBZ
Standard Package1