64-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9216BCPZ-65

Digi-Key Part Number
AD9216BCPZ-65-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9216BCPZ-65
Supplier
Description
IC ADC 10BIT PIPELINED 64LFCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.25V ~ 3.3V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$21.37000$21.37
10$19.64000$196.40
25$18.82560$470.64
80$16.58688$1,326.95
230$15.84000$3,643.20
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

84,200In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD9216BCPZ-65
AD9216BCPZ65
ANAANAAD9216BCPZ-65
Standard Package1