AD8615AUJZ-REEL7 | ||
---|---|---|
Digi-Key Part Number | 505-AD8615AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8615AUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8615AUJZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8615AUJZ-REEL7 | |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 23 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD8615,16,18 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | |
Featured Product | |
HTML Datasheet | AD8615,16,18 |
EDA Models | AD8615AUJZ-REEL7 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.62300 | $26.23 |
25 | $2.47440 | $61.86 |
100 | $2.10830 | $210.83 |
250 | $1.97960 | $494.90 |
500 | $1.73216 | $866.08 |
1,000 | $1.43521 | $1,435.21 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33623 | $4,008.69 |
6,000 | $1.28674 | $7,720.44 |
Attribute | Description |
---|---|
Other Names | -2735-AD8615AUJZ-REEL7CT -2735-AD8615AUJZ-REEL7DKR 505-AD8615AUJZ-REEL7DKR 505-AD8615AUJZ-REEL7CT AD8615AUJZ-REEL7CT 2156-AD8615AUJZ-REEL7 AD8615AUJZREEL7 AD8615AUJZ-REEL7TR AD8615AUJZ-REEL7CT-ND AD8615AUJZ-REEL7TR-ND AD8615AUJZ-REEL7DKR 505-AD8615AUJZ-REEL7TR AD8615AUJZ-REEL7DKR-ND ANAANAAD8615AUJZ-REEL7 |
Standard Package | 3,000 |