20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8324ACPZ

Digi-Key Part Number
AD8324ACPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8324ACPZ
Supplier
Description
IC VIDEO LINE DRVR/TRANS 20LFCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Line Driver, Transmitter 20-LFCSP (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Type
Line Driver, Transmitter
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$4.30000$4.30
10$3.86000$38.60
25$3.64920$91.23
100$3.16250$316.25
250$3.00032$750.08
500$2.69218$1,346.09
1,000$2.52450$2,524.50