20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8324ACPZ-REEL7

Digi-Key Part Number
505-AD8324ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8324ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8324ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8324ACPZ-REEL7
Supplier
Description
IC VIDEO LINE DRVR/TRANS 20LFCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Line Driver, Transmitter 20-LFCSP (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Line Driver, Transmitter
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$2.52450$3,786.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.30000$4.30
10$3.86000$38.60
25$3.64920$91.23
100$3.16250$316.25
250$3.00032$750.08
500$2.69218$1,346.09

Other Suppliers on Digi-Key

3,521In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
AD8324ACPZ-REEL7DKR
505-AD8324ACPZ-REEL7CT
ANAANAAD8324ACPZ-REEL7
-2735-AD8324ACPZ-REEL7CT
AD8324ACPZ-REEL7TR
AD8324ACPZ-REEL7-ND
AD8324ACPZREEL7
2156-AD8324ACPZ-REEL7
505-AD8324ACPZ-REEL7TR
AD8324ACPZ-REEL7DKR-ND
AD8324ACPZ-REEL7CT-ND
AD8324ACPZ-REEL7TR-ND
505-AD8324ACPZ-REEL7DKR
AD8324ACPZ-REEL7CT
Standard Package1,500