20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8324ACP

Digi-Key Part Number
2156-AD8324ACP-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8324ACP
Supplier
Description
IC LINE DRIVER CATV 3.3V 20LFCSP
Detailed Description
Line Driver, Transmitter 20-LFCSP (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Obsolete
Type
Line Driver, Transmitter
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
101$2.97000$299.97
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
ANAANAAD8324ACP
2156-AD8324ACP-AD
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD8324ACPZAnalog Devices Inc.484AD8324ACPZ-ND$4.30000Direct