8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD823AR-REEL

Digi-Key Part Number
AD823AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD823AR-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
25V/µs
-3db Bandwidth
16 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
700 µV
Current - Supply
7mA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
2156-AD823AR-REEL
2156-AD823AR-REEL-ADTR-ND
AD823AR-REELDKR
AD823AR-REELTR
AD823AR-REELCT
ANAANAAD823AR-REEL
AD823AR-REEL-ND
Standard Package2,500
Substitutes (27)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD823ARZ-RLAnalog Devices Inc.0AD823ARZ-RLCT-ND$8.43000Direct
LT1498MPS8#TRPBFAnalog Devices Inc.0LT1498MPS8#TRPBF-ND$16.47000Similar
LT1678IS8#PBFAnalog Devices Inc.0505-LT1678IS8#PBF-ND$8.20000Similar
LT1498IS8Analog Devices Inc.0LT1498IS8-ND$0.00000Similar
LT1678CS8#TRPBFAnalog Devices Inc.0LT1678CS8#TRPBFCT-ND$7.62000Similar