40-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8124ACPZ

Digi-Key Part Number
505-AD8124ACPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8124ACPZ
Supplier
Description
IC VIDEO RECEIVER 40LFCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Video Receiver IC Logic - 40-LFCSP-WQ (6x6) Package
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Function
Receiver
Applications
Consumer Video
Standards
-
Control Interface
Logic
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$13.24000$13.24
10$12.17300$121.73
25$11.66800$291.70
80$10.28038$822.43
230$9.81748$2,258.02
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

1,065In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAAD8124ACPZ
AD8124ACPZ-ND
505-AD8124ACPZ
2156-AD8124ACPZ
-2735-AD8124ACPZ
Standard Package1