AD8034AR-REEL

DigiKey Part Number
2156-AD8034AR-REEL-ND
Manufacturer
Manufacturer Product Number
AD8034AR-REEL
Description
IC OPAMP VF R-R DUAL LN LP 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8034AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
80V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
3.3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Bulk
QuantityUnit PriceExt Price
115$2.61000$300.15
Additional Resources
AttributeDescription
Other Names
2156-AD8034AR-REEL
ANAANAAD8034AR-REEL
Standard Package2,500