8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8010AR

Digi-Key Part Number
AD8010AR-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8010AR
Supplier
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Detailed Description
Current Feedback Amplifier 1 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
Current Feedback
Number of Circuits
1
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
5 mV
Current - Supply
15.5mA
Current - Output / Channel
200 mA
Voltage - Supply, Single/Dual (±)
9V ~ 12V, ±4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Other Suppliers on Digi-Key

44,211In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAAD8010AR
2156-AD8010AR-AD
Standard Package98
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD8010ARZAnalog Devices Inc.116AD8010ARZ-ND$7.90000Direct