505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD8010AN

Digi-Key Part Number
2156-AD8010AN-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8010AN
Supplier
Description
IC OPAMP CF 200MA LP 8DIP
Detailed Description
Current Feedback Amplifier 1 Circuit - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
Current Feedback
Number of Circuits
1
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
5 mV
Current - Supply
15.5mA
Current - Output / Channel
200 mA
Voltage - Span (Min)
9 V
Voltage - Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
57$5.29000$301.53
Additional Resources
AttributeDescription
Other Names
2156-AD8010AN-AD
ANAANAAD8010AN
Standard Package50