USD

8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
AD7887ARMZ-REEL
Digi-Key Part Number
AD7887ARMZ-REELTR-ND - Tape & Reel (TR)
AD7887ARMZ-REELCT-ND - Cut Tape (CT)
AD7887ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7887ARMZ-REEL
Supplier
Description
IC ADC 12BIT SAR 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1, 2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,204 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$10.26000$10.26
10$9.26700$92.67
25$8.83560$220.89
100$7.32700$732.70
250$6.68052$1,670.13
500$6.24950$3,124.75