24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7739BRU

Digi-Key Part Number
AD7739BRU-ND
Manufacturer
Manufacturer Product Number
AD7739BRU
Description
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Product Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
15.1k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
True Bipolar
Operating Temperature
-40°C ~ 105°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-AD7739BRU-AD
ANAANAAD7739BRU
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD7739BRUZAnalog Devices Inc.0AD7739BRUZ-ND$21.60000Direct
AD7194BCPZAnalog Devices Inc.0505-AD7194BCPZ-ND$21.17000Similar