USD

24-TSSOP
AD7709ARUZ-REEL7
Digi-Key Part Number
AD7709ARUZ-REEL7TR-ND - Tape & Reel (TR)
AD7709ARUZ-REEL7CT-ND - Cut Tape (CT)
AD7709ARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7709ARUZ-REEL7
Supplier
Description
IC ADC 16BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
105
Number of Inputs
2, 4
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,404 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.