24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7572LNZ05

Digi-Key Part Number
AD7572LNZ05-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7572LNZ05
Supplier
Description
IC ADC 12BIT SAR 24DIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
+5V, -15V
Voltage - Supply, Digital
+5V, -15V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
2$331.94500$663.89

Other Suppliers on Digi-Key

1,236In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD7572LNZ05
ANAANAAD7572LNZ05
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MX7572JN05+Analog Devices Inc./Maxim Integrated47MX7572JN05+-ND$47.09000Similar