USD

28-TSSOP
AD7490BRUZ-REEL7
Digi-Key Part Number
AD7490BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7490BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7490BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7490BRUZ-REEL7
Supplier
Description
IC ADC 12BIT SAR 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
16
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

464 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.