USD

Obsolete item.
8-SOIC

AD627AR-REEL

Digi-Key Part Number
AD627AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD627AR-REEL
Supplier
Description
IC INST AMP 1 CIRCUIT 8SOIC
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Instrumentation
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Current - Supply
60µA
Voltage - Supply, Single/Dual (±)
2.2V ~ 36V, ±1.1V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
-3db Bandwidth
80kHz
Current - Input Bias
2nA
Voltage - Input Offset
50µV
Current - Output / Channel
25mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
AD627AR-REEL-ND
AD627AR-REELTR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD627ARZ-RLAnalog Devices Inc.2,106AD627ARZ-RLCT-ND$7.02000RoHS Replacement