
AD603ARZ-REEL7 | ||
---|---|---|
Digi-Key Part Number | AD603ARZ-REEL7TR-ND - Tape & Reel (TR) AD603ARZ-REEL7CT-ND - Cut Tape (CT) AD603ARZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD603ARZ-REEL7 | |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 200 nA | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD603 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | |
Featured Product | |
PCN Design/Specification | Polyimide Material Chg 14/Oct/2015 |
HTML Datasheet | AD603 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.54000 | $17.54 |
10 | $16.12100 | $161.21 |
25 | $15.45280 | $386.32 |
100 | $13.61510 | $1,361.51 |
250 | $12.94684 | $3,236.71 |
Qty | Unit Price | Ext Price |
---|---|---|
750 | $12.11156 | $9,083.67 |
Attribute | Description |
---|---|
Other Names | AD603ARZ-REEL7CT AD603ARZ-REEL7-ND AD603ARZ-REEL7TR AD603ARZREEL7 AD603ARZ-REEL7DKR 2156-AD603ARZ-REEL7 ANAANAAD603ARZ-REEL7 |
Standard Package | 750 |