AD588JQ | |
---|---|
DigiKey Part Number | 2156-AD588JQ-505-ND |
Manufacturer | |
Manufacturer Product Number | AD588JQ |
Description | THREE TERMINAL VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable ±5V, ±10V V ±0.03% 10 mA 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±5V, ±10V | |
Current - Output | 10 mA | |
Tolerance | ±0.03% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V ~ 36V | |
Current - Supply | 10mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $32.93000 | $329.30 |