AD5693RARMZ | ||
---|---|---|
Digi-Key Part Number | 505-AD5693RARMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5693RARMZ | |
Description | IC DAC 16BIT V-OUT 10MSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AD5693RARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Tube | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I²C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD5693(R)/92R/91R |
Video File | Analog Devices nanoDAC+ Family | Digi-Key Daily High Speed Converters by Analog Devices |
Featured Product | |
PCN Assembly/Origin | Assembly Site Chg 26/Jan/2016 |
EDA Models | AD5693RARMZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.34000 | $8.34 |
10 | $7.53500 | $75.35 |
25 | $7.18480 | $179.62 |
100 | $6.23840 | $623.84 |
250 | $5.95800 | $1,489.50 |
500 | $5.43228 | $2,716.14 |
1,000 | $4.73134 | $4,731.34 |
Attribute | Description |
---|---|
Other Names | -2735-AD5693RARMZ 505-AD5693RARMZ ANAANAAD5693RARMZ AD5693RARMZ-ND 2156-AD5693RARMZ |
Standard Package | 50 |