AD5555CRUZ-REEL7 | ||
---|---|---|
Digi-Key Part Number | 505-AD5555CRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5555CRUZ-REEL7CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AD5555CRUZ-REEL7 | |
Description | IC DAC 14BIT A-OUT 16TSSOP | |
Manufacturer Standard Lead Time | 78 Weeks | |
Detailed Description | 14 Bit Digital to Analog Converter 2 16-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD5545/55 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | |
Video File | High Speed Converters by Analog Devices |
Featured Product | |
EDA Models | AD5555CRUZ-REEL7 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $15.16500 | $15,165.00 |
Attribute | Description |
---|---|
Other Names | -2735-AD5555CRUZ-REEL7DKR |
Standard Package | 1,000 |