AD5551BRZ-REEL7 is out of stock and can be placed on backorder.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD5551BRZ-REEL7 | ||
---|---|---|
Digi-Key Part Number | AD5551BRZ-REEL7TR-ND - Tape & Reel (TR) AD5551BRZ-REEL7CT-ND - Cut Tape (CT) AD5551BRZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5551BRZ-REEL7 | |
Description | IC DAC 14BIT V-OUT 8SOIC | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.15 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD5551,52 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | |
Video File | High Speed Converters by Analog Devices |
Featured Product | |
HTML Datasheet | AD5551,52 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.46000 | $22.46 |
10 | $20.71700 | $207.17 |
25 | $19.78600 | $494.65 |
100 | $17.69100 | $1,769.10 |
250 | $16.87624 | $4,219.06 |
500 | $16.47000 | $8,235.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $16.47000 | $16,470.00 |
Attribute | Description |
---|---|
Other Names | AD5551BRZ-REEL7DKR 2156-AD5551BRZ-REEL7 AD5551BRZ-REEL7CT ANAANAAD5551BRZ-REEL7 AD5551BRZ-REEL7-ND AD5551BRZ-REEL7TR |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX5544ESA+ | Analog Devices Inc./Maxim Integrated | 144 | MAX5544ESA+-ND | $11.29000 | Similar |
MAX541BESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX541BESA+-ND | $28.05920 | Similar |
DAC8830IBDR | Texas Instruments | 333,038 | DAC8830IBDR-ND | $12.29000 | Similar |
MAX541CESA+ | Analog Devices Inc./Maxim Integrated | 595 | MAX541CESA+-ND | $27.16000 | Similar |
MAX544ACSA+ | Analog Devices Inc./Maxim Integrated | 35 | MAX544ACSA+-ND | $20.43000 | Similar |