USD

SC-70-6
AD5247BKSZ10-2RL7
Digi-Key Part Number
AD5247BKSZ10-2RL7TR-ND - Tape & Reel (TR)
AD5247BKSZ10-2RL7CT-ND - Cut Tape (CT)
AD5247BKSZ10-2RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5247BKSZ10-2RL7
Supplier
Description
IC DGTL POT 10KOHM 128TAP SC70-6
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Digital Potentiometer 10k Ohm Circuit 128 Taps I²C Interface SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Rheostat
Number of Taps
128
Resistance (Ohms)
10k
Interface
I²C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,980 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.52000$1.52
10$1.35700$13.57
25$1.28800$32.20
100$0.98900$98.90
250$0.87400$218.50
500$0.82800$414.00
1,000$0.66700$667.00