USD

SOT-23-8 Pkg
AD5245BRJZ5-RL7
Digi-Key Part Number
AD5245BRJZ5-RL7TR-ND - Tape & Reel (TR)
AD5245BRJZ5-RL7CT-ND - Cut Tape (CT)
AD5245BRJZ5-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5245BRJZ5-RL7
Supplier
Description
IC DGTL POT 5KOHM 256TAP SOT23-8
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I²C Interface SOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Taps
256
Resistance (Ohms)
5k
Interface
I²C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
50
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,627 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
AD5245BRJZ5-RL7-ND
AD5245BRJZ5-RL7TR
AD5245BRJZ5RL7
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD5245BRJZ5-R2Analog Devices Inc.451505-AD5245BRJZ5-R2CT-ND$2.83000Direct