USD

SOT-23-8 Pkg
AD5245BRJZ10-RL7
Digi-Key Part Number
AD5245BRJZ10-RL7TR-ND - Tape & Reel (TR)
AD5245BRJZ10-RL7CT-ND - Cut Tape (CT)
AD5245BRJZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5245BRJZ10-RL7
Supplier
Description
IC DGT POT 10KOHM 256TAP SOT23-8
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Digital Potentiometer 10k Ohm Circuit 256 Taps I²C Interface SOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Taps
256
Resistance (Ohms)
10k
Interface
I²C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
50
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,477 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.