SOT-23-8 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5160BRJ100-RL7

Digi-Key Part Number
2156-AD5160BRJ100-RL7-ADTR-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5160BRJ100-RL7
Supplier
Description
IC DGTL POT SPI 256POS SOT23-8
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps Interface SOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Taper
-
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
321$0.94000$301.74
Additional Resources
AttributeDescription
Other Names
2156-AD5160BRJ100-RL7-ADTR
ANAANAAD5160BRJ100-RL7
Standard Package3,000