USD

16-LFCSP-WQ
AD5141BCPZ10-RL7
Digi-Key Part Number
AD5141BCPZ10-RL7TR-ND - Tape & Reel (TR)
AD5141BCPZ10-RL7CT-ND - Cut Tape (CT)
AD5141BCPZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5141BCPZ10-RL7
Supplier
Description
IC DGTL POT 10KOHM 16LFCSP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps Interface 16-LFCSP-WQ (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Taps
256
Resistance (Ohms)
10k
Interface
Memory Type
Non-Volatile
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Features
Selectable Address
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-LFCSP-WQ (3x3)
Package / Case
16-WFQFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
55
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,688 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.