USD

40-CDIP
AD2S80AKD
Digi-Key Part Number
AD2S80AKD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD2S80AKD
Supplier
Description
IC R/D CONV 10/12/14/16B 40CDIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
R/D Converter 10, 12, 14, 16 b - Parallel 40-CDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Type
R/D Converter
Resolution (Bits)
10, 12, 14, 16 b
Sampling Rate (Per Second)
-
Data Interface
Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±10.8V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CDIP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2$354.15000$708.30
Additional Resources
AttributeDescription
Standard Package1