USD

32-LFCSP-SS
AD2428WCCSZ-RL
Digi-Key Part Number
505-AD2428WCCSZ-RLTR-ND - Tape & Reel (TR)
505-AD2428WCCSZ-RLCT-ND - Cut Tape (CT)
505-AD2428WCCSZ-RLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD2428WCCSZ-RL
Supplier
Description
AUDIO A2B TRANSCEIVR 1CH 32LFCSP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Transceiver
Applications
Automotive Audio
Interface
I²C, I²S
Voltage - Supply
3V ~ 3.63V
Operating Temperature
-40°C ~ 105°C
Specifications
-
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-SS (5x5)
Number of Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,894 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names505-AD2428WCCSZ-RLTR
Standard Package5,000