USD

28-TSSOP
AD1895AYRSZRL
Digi-Key Part Number
AD1895AYRSZRLTR-ND - Tape & Reel (TR)
AD1895AYRSZRLCT-ND - Cut Tape (CT)
AD1895AYRSZRLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD1895AYRSZRL
Supplier
Description
IC SAMPLE RATE CONVERTER 28SSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Audio Sample Rate Converter Channel 28-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Interface
I²S, TDM
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
6kHz ~ 215kHz
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,143 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$9.97000$9.97
10$9.00900$90.09
25$8.58960$214.74
100$7.12300$712.30
250$6.49452$1,623.63
500$6.07550$3,037.75
Additional Resources
AttributeDescription
Other Names
AD1895AYRSZRL-ND
AD1895AYRSZRLTR
Standard Package1,500