28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1890JN

Digi-Key Part Number
2156-AD1890JN-AD-ND
Manufacturer
Manufacturer Product Number
AD1890JN
Description
IC SAMPLE-RATE CONV 20BIT 28DIP
Detailed Description
Sample Rate Converter IC Digital Audio 28-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Product Status
Obsolete
Type
Sample Rate Converter
Applications
Digital Audio
Voltage - Supply, Analog
-
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
10$32.39000$323.90
Additional Resources
AttributeDescription
Other Names
2156-AD1890JN-AD
ANAANAAD1890JN
Standard Package13