USD

SOT-23-3
AD1583ARTZ-REEL7
Digi-Key Part Number
AD1583ARTZ-REEL7TR-ND - Tape & Reel (TR)
AD1583ARTZ-REEL7CT-ND - Cut Tape (CT)
AD1583ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD1583ARTZ-REEL7
Supplier
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Series Voltage Reference IC ±1% SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
85µVp-p
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
3.2V ~ 12V
Current - Supply
70µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Current - Output
5 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,230 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.71000$1.71
10$1.53700$15.37
25$1.45000$36.25
100$1.16000$116.00
250$1.01500$253.75
500$0.98600$493.00
1,000$0.78300$783.00
Additional Resources
AttributeDescription
Other Names
AD1583ARTZ-REEL7-ND
AD1583ARTZ-REEL7TR
AD1583ARTZREEL7
Standard Package3,000