
131046-HMC928LP5E | ||
---|---|---|
Digi-Key Part Number | 1127-2213-ND | |
Manufacturer | ||
Manufacturer Product Number | 131046-HMC928LP5E | |
Description | BOARD EVAL HMC928LP5E | |
Detailed Description | - HMC928LP5E Phase Shifter 2GHz ~ 4GHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Phase Shifter | |
Frequency | 2GHz ~ 4GHz | |
For Use With/Related Products | HMC928LP5E | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HMC928LP5E |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 131046-HMC928LP5E-ND 1127-2213 |
Standard Package | 1 |