
104713-HMC358MS8G | ||
---|---|---|
Digi-Key Part Number | 1127-1959-ND | |
Manufacturer | ||
Manufacturer Product Number | 104713-HMC358MS8G | |
Description | EVAL BOARD HMC358MS8GE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | - HMC358MS8G Voltage Controlled Oscillator (VCO) 5.8GHz ~ 6.8GHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 5.8GHz ~ 6.8GHz | |
For Use With/Related Products | HMC358MS8G | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HMC358MS8G/E |
HTML Datasheet | HMC358MS8G/E |
EDA Models | 104713-HMC358MS8G by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $461.30000 | $461.30 |
Attribute | Description |
---|---|
Other Names | 1127-1959 104713-HMC358MS8G-ND |
Standard Package | 1 |