SC70-8_05-08-1639 rev 0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4360CSC8-2#TRMPBF

Digi-Key Part Number
LTC4360CSC8-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC4360CSC8-2#TRMPBFCT-ND - Cut Tape (CT)
LTC4360CSC8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC4360CSC8-2#TRMPBF
Supplier
Description
IC OVERVOLTAGE PROT CONT SC70-8
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Handheld/Mobile Devices PMIC SC-70-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
220µA
Voltage - Supply
2.5V ~ 80V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.20000$3.20
10$2.87600$28.76
25$2.71880$67.97
100$2.35640$235.64
250$2.23552$558.88
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.00594$1,002.97
1,000$1.88100$1,881.00
Additional Resources
AttributeDescription
Other Names
LTC4360CSC8-2#TRMPBFTR
LTC4360CSC8-2#TRMPBFCT
LTC4360CSC8-2#TRMPBFDKR
LTC4360CSC82TRMPBF
Standard Package500