USD

16-DFN

LTC3114IDHC-1#TRPBF

Digi-Key Part Number
LTC3114IDHC-1#TRPBFTR-ND - Tape & Reel (TR)
LTC3114IDHC-1#TRPBFCT-ND - Cut Tape (CT)
LTC3114IDHC-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC3114IDHC-1#TRPBF
Supplier
Description
IC REG BCK BST ADJ 1A 16DFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
40V
Current - Output
1A
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.57000$10.57
10$9.54900$95.49
25$9.10480$227.62
100$7.90570$790.57
250$7.55040$1,887.60
500$6.88416$3,442.08
1,000$6.28500$6,285.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.28500$15,712.50
Additional Resources
AttributeDescription
Other Names
LTC3114IDHC-1#TRPBF-ND
LTC3114IDHC-1#TRPBFTR
Standard Package2,500