TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4430IS6#TRMPBF

Digi-Key Part Number
LT4430IS6#TRMPBFTR-ND - Tape & Reel (TR)
LT4430IS6#TRMPBFCT-ND - Cut Tape (CT)
LT4430IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT4430IS6#TRMPBF
Supplier
Description
IC OPTOCOUPLER GATE DRVR SOT23-6
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Optocoupler Driver PMIC TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Optocoupler Driver
Current - Supply
1.9mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.23766$1,618.83
1,000$3.03600$3,036.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$5.17000$5.17
10$4.64200$46.42
25$4.38840$109.71
100$3.80330$380.33
250$3.60824$902.06
Digi-Reel®
QtyUnit PriceExt Price
1$5.17000$5.17
10$4.64200$46.42
25$4.38840$109.71
100$3.80330$380.33
250$3.60824$902.06
Additional Resources
AttributeDescription
Other Names
LT4430IS6#TRMPBFDKR
LT4430IS6#TRMPBFCT
LT4430IS6#TRMPBF-ND
LT4430IS6#TRMPBFTR
Standard Package500