TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4430ES6#TRPBF

Digi-Key Part Number
LT4430ES6#TRPBFTR-ND - Tape & Reel (TR)
LT4430ES6#TRPBFCT-ND - Cut Tape (CT)
LT4430ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT4430ES6#TRPBF
Supplier
Description
IC OPTOCOUPLER GATE DRVR SOT23-6
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Optocoupler Driver PMIC TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Optocoupler Driver
Current - Supply
1.9mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.37000$5.37
10$4.81900$48.19
25$4.55520$113.88
100$3.94800$394.80
250$3.74552$936.38
500$3.36084$1,680.42
1,000$3.15150$3,151.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.15150$7,878.75