8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1376CS8-5#TRPBF

Digi-Key Part Number
LT1376CS8-5#TRPBFTR-ND - Tape & Reel (TR)
LT1376CS8-5#TRPBFCT-ND - Cut Tape (CT)
LT1376CS8-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1376CS8-5#TRPBF
Supplier
Description
IC REG BUCK SEPIC 5V 1.5A 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck, SEPIC
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
1.5A (Switch)
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.60000$16,500.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$10.09000$10.09
10$9.11600$91.16
25$8.69200$217.30
100$7.54720$754.72
250$7.20800$1,802.00
500$6.60000$3,300.00
Digi-Reel®
QtyUnit PriceExt Price
1$10.09000$10.09
10$9.11600$91.16
25$8.69200$217.30
100$7.54720$754.72
250$7.20800$1,802.00
500$6.60000$3,300.00
Additional Resources
AttributeDescription
Other Names
LT1376CS8-5#TRPBFTR
LT1376CS8-5#TRPBFCT
LT1376CS8-5#TRPBFDKR
LT1376CS8-5#TRPBF-ND
Standard Package2,500