40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC830LP6GETR

Digi-Key Part Number
1127-1071-2-ND - Tape & Reel (TR)
1127-1071-1-ND - Cut Tape (CT)
1127-1071-6-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC830LP6GETR
Supplier
Description
IC FRACT-N PLL W/VCO 40QFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Integer-N/Fractional-N IC 3GHz 1 40-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Integer-N/Fractional-N
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-SMT (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$22.38000$22.38
10$20.64200$206.42
25$19.71400$492.85
100$18.05100$1,805.10
Tape & Reel (TR)
QtyUnit PriceExt Price
500$18.05100$9,025.50