USD

12-WLCSP

ADP5075ACBZ-R7

Digi-Key Part Number
ADP5075ACBZ-R7TR-ND - Tape & Reel (TR)
ADP5075ACBZ-R7CT-ND - Cut Tape (CT)
ADP5075ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP5075ACBZ-R7
Supplier
Description
IC REG BCK BST INV 800MA 12WLCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 800mA 12-UFBGA, WLCSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric, Step-Up/Step-Down
Output Configuration
Negative
Topology
Buck-Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Vin-39V
Voltage - Output (Max)
-
Current - Output
800mA
Frequency - Switching
1.2MHz, 2.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.10000$3.10
10$2.78100$27.81
25$2.62360$65.59
100$2.23520$223.52
250$2.09880$524.70
500$1.83644$918.22
1,000$1.52163$1,521.63
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.48500$4,455.00