10-MSOP

ADG804YRMZ-REEL7

Digi-Key Part Number
ADG804YRMZ-REEL7TR-ND - Tape & Reel (TR)
ADG804YRMZ-REEL7CT-ND - Cut Tape (CT)
ADG804YRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADG804YRMZ-REEL7
Supplier
Description
IC MULTIPLEXER 4X1 10MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1 Circuit IC Switch 4:1 650mOhm 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
650mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
29ns, 6ns
-3db Bandwidth
33MHz
Charge Injection
28pC
Channel Capacitance (CS(off), CD(off))
24pF, 105pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.65000$3.65
10$3.28000$32.80
25$3.10040$77.51
100$2.68710$268.71
250$2.54928$637.32
500$2.28748$1,143.74
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.14500$2,145.00
Additional Resources
AttributeDescription
Other Names
ADG804YRMZ-REEL7-ND
ADG804YRMZ-REEL7TR
ADG804YRMZ-REEL7CT
ADG804YRMZ-REEL7DKR
ADG804YRMZREEL7
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4634EUB+Maxim Integrated2,443MAX4634EUB+-ND$3.92000Similar
MAX4734EUB+TMaxim Integrated2,144MAX4734EUB+TCT-ND$3.98000Similar
MAX4634EUB+TMaxim Integrated4,259MAX4634EUB+TCT-ND$3.92000Similar