USD

16-TSSOP

AD5593RBRUZ-RL7

Digi-Key Part Number
AD5593RBRUZ-RL7TR-ND - Tape & Reel (TR)
AD5593RBRUZ-RL7CT-ND - Cut Tape (CT)
AD5593RBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5593RBRUZ-RL7
Supplier
Description
IC ADC/DAC 12BIT 16TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ADC, DAC 12 b - I²C 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, DAC
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
I²C
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Channels
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.38000$8.38
10$7.56600$75.66
25$7.21440$180.36
100$6.26420$626.42
250$5.98264$1,495.66
500$5.47800$2,739.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$5.47800$5,478.00