USD

16-WLCSP

AD5593RBCBZ-RL7

Digi-Key Part Number
AD5593RBCBZ-RL7TR-ND - Tape & Reel (TR)
AD5593RBCBZ-RL7CT-ND - Cut Tape (CT)
AD5593RBCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5593RBCBZ-RL7
Supplier
Description
IC ADC/DAC 12BIT 16WLCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ADC, DAC 12 b - I²C 16-WLCSP (1.96x1.96)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, DAC
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
I²C
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.96x1.96)
Number of Channels
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.20000$8.20
10$7.40700$74.07
25$7.06240$176.56
100$6.13210$613.21
250$5.85648$1,464.12
500$5.36250$2,681.25
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$5.36250$16,087.50