MAXQ610-KIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXQ610-KIT#

Digi-Key Part Number
MAXQ610-KIT#-ND
Manufacturer
Manufacturer Product Number
MAXQ610-KIT#
Description
MAXQ610 EVAL BRD
Detailed Description
MAXQ610 - series MAXQ20S MCU 16-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 16-Bit
Core Processor
MAXQ20S
Operating System
-
Platform
-
Utilized IC / Part
MAXQ610
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QtyUnit PriceExt Price
1$192.45000$192.45
Additional Resources
AttributeDescription
Other NamesMAXQ610KIT
Standard Package1