
MAX9877EVKIT+ | |
---|---|
DigiKey Part Number | 505-MAX9877EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9877EVKIT+ |
Description | EVAL BOARD FOR MAX9877 |
Customer Reference | |
Detailed Description | MAX9877 DirectDrive® 1-Channel (Mono) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 825mW x 1 @ 4Ohm; 53mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5.25V | |
Utilized IC / Part | MAX9877 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |